RS PRO White Polyester General Purpose Reusable Gloves, Size 10, Large, Polyurethane Coating
RS Stock No.: 778-2504Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
10, Large
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
10
Country of Origin
China
You may be interested in
RS PRO White Polyester General Purpose Work Gloves, Size 10, Large, Polyurethane CoatingBrand: RS PRO
€ 18.951 Bag of 10 (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
RS PRO White Polyester General Purpose Reusable Gloves, Size 10, Large, Polyurethane Coating
1
Price on Asking
RS PRO White Polyester General Purpose Reusable Gloves, Size 10, Large, Polyurethane Coating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO White Polyester General Purpose Work Gloves, Size 10, Large, Polyurethane CoatingBrand: RS PRO
€ 18.951 Bag of 10 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProGlove Size
10, Large
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
White
Glove Coating
Polyurethane
Number of Gloves
10
Country of Origin
China
You may be interested in
RS PRO White Polyester General Purpose Work Gloves, Size 10, Large, Polyurethane CoatingBrand: RS PRO
€ 18.951 Bag of 10 (Exc. Vat)