RS PRO Wired PS/2 Trackball Mini Keyboard, QWERTY (UK), Black

RS Stock No.: 136-9674Brand: RS PRO
brand-logo
View all in Keyboards

Technical Document

Specifications

Brand

RS Pro

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Trackball

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-In USB Hub

No

Dimensions

338 x 173 x 35mm

Height

35mm

Width

338mm

Depth

173mm

Multimedia Keys

No

Normal Keys

89

Country of Origin

China

Product details

RS PRO 5010 - Mini Keyboard with Trackball

The RS PRO 5010 is a compact Mini Optical Trackball Keyboard. With its trackball and mini key layout, it is an ideal keyboard for use in environments where space is limited, for example in retail and POS (point of sale) environments.

Types include:
136-9673 - Mini USB Trackball Keyboard QWERTY – UK English layout
136-9674 - UK PS2 Trackball Keyboard QWERTY – UK English layout
136-9677 - Mini USB Trackball Keyboard AZERTY - French Windows key layout
136-9678 - Mini USB Trackball Keyboard QWERTZ - German Windows key layout

Features and Benefits:

  • Black case and key caps with white key legends

  • Mini keyboard size and layout - compact and slim design

  • High-resolution laser etched key legends for durability

  • Integrated 200 dpi opto-mechanical trackball – offering an all in one keyboard and mouse solution

  • Integrated left and right mouse buttons - left and right mouse buttons can be found on the top left corner

  • Fold out feet to provide keypad tilt

  • Designed for use with all versions of Microsoft Windows with USB support

  • USB plug and play connection

  • Trackball can be removed for cleaning

  • Dimensions (L x W x H): 338 x 173 x 30 mm

  • Weight: 720g

  • Cable Length: 1.5 M

Applications

Keyboards are an essential device for any PC whether you are at work or home. These mini keyboards with a built in track ball are ideal when you have little space for a standard, full sized keyboard.

Stock information temporarily unavailable.

€ 70.50

€ 70.50 Each (Exc. Vat)

€ 88.48

€ 88.48 Each (inc. VAT)

RS PRO Wired PS/2 Trackball Mini Keyboard, QWERTY (UK), Black

€ 70.50

€ 70.50 Each (Exc. Vat)

€ 88.48

€ 88.48 Each (inc. VAT)

RS PRO Wired PS/2 Trackball Mini Keyboard, QWERTY (UK), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wired/Wireless

Wired

Connection Type

PS/2

Keyboard Type

Trackball

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-In USB Hub

No

Dimensions

338 x 173 x 35mm

Height

35mm

Width

338mm

Depth

173mm

Multimedia Keys

No

Normal Keys

89

Country of Origin

China

Product details

RS PRO 5010 - Mini Keyboard with Trackball

The RS PRO 5010 is a compact Mini Optical Trackball Keyboard. With its trackball and mini key layout, it is an ideal keyboard for use in environments where space is limited, for example in retail and POS (point of sale) environments.

Types include:
136-9673 - Mini USB Trackball Keyboard QWERTY – UK English layout
136-9674 - UK PS2 Trackball Keyboard QWERTY – UK English layout
136-9677 - Mini USB Trackball Keyboard AZERTY - French Windows key layout
136-9678 - Mini USB Trackball Keyboard QWERTZ - German Windows key layout

Features and Benefits:

  • Black case and key caps with white key legends

  • Mini keyboard size and layout - compact and slim design

  • High-resolution laser etched key legends for durability

  • Integrated 200 dpi opto-mechanical trackball – offering an all in one keyboard and mouse solution

  • Integrated left and right mouse buttons - left and right mouse buttons can be found on the top left corner

  • Fold out feet to provide keypad tilt

  • Designed for use with all versions of Microsoft Windows with USB support

  • USB plug and play connection

  • Trackball can be removed for cleaning

  • Dimensions (L x W x H): 338 x 173 x 30 mm

  • Weight: 720g

  • Cable Length: 1.5 M

Applications

Keyboards are an essential device for any PC whether you are at work or home. These mini keyboards with a built in track ball are ideal when you have little space for a standard, full sized keyboard.