RS PRO Yellow 2.5 mm² Tri-rated Cable, 14 AWG, 52/0.235 mm, PVC Insulation

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Yellow
American Wire Gauge
14 AWG
Cable Shape
Single Core
Core Strands
52/0.235 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.6mm
Maximum Operating Temperature
+90°C
Current Rating
30 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.82mm
Size of Strands
0.235 mm
Number of Strands
52
Alkuperämaa
India
Hintaa ei saatavilla
1
Hintaa ei saatavilla
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCross Sectional Area
2.5 mm²
Sheath Colour
Yellow
American Wire Gauge
14 AWG
Cable Shape
Single Core
Core Strands
52/0.235 mm
Insulation material
PVC
Voltage Rating
600 V
Outer Diameter
3.6mm
Maximum Operating Temperature
+90°C
Current Rating
30 A
Conductor Material
Copper
Tri-rated
Yes
Insulation Wall Thickness
0.82mm
Size of Strands
0.235 mm
Number of Strands
52
Alkuperämaa
India