RS PRO Yellow Insulated Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 4mm² to 6mm²

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProType
Double Crimp
Spade Connector Type
Receptacle
Minimum Wire Size mm²
4mm²
Gender
Female
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Tab Size
6.35 x 0.8mm
Insulation
Insulated
Maximum Wire Size AWG
10AWG
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
4 → 6 mm², 12 → 10 AWG
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
23.3mm
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Insulated Double Crimp Receptacles
From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.
€ 26,30
€ 0,263 1 kpl (100 kpl/pakkaus) (ilman ALV)
€ 33,01
€ 0,33 1 kpl (100 kpl/pakkaus) (Sis ALV:n)
100
€ 26,30
€ 0,263 1 kpl (100 kpl/pakkaus) (ilman ALV)
€ 33,01
€ 0,33 1 kpl (100 kpl/pakkaus) (Sis ALV:n)
100
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProType
Double Crimp
Spade Connector Type
Receptacle
Minimum Wire Size mm²
4mm²
Gender
Female
Minimum Wire Size (mm²)
4mm²
Maximum Wire Size mm²
6mm²
Maximum Wire Size (mm²)
6mm²
Tab Size
6.35 x 0.8mm
Insulation
Insulated
Maximum Wire Size AWG
10AWG
Minimum Wire Size AWG
12AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Brass, Copper
Contact Plating
Tin
Wire Size
4 → 6 mm², 12 → 10 AWG
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
23.3mm
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
RS PRO Insulated Double Crimp Receptacles
From RS PRO a high-quality insulated crimp receptacle terminal sometimes known as a female quick disconnect. Female crimp receptacles are a type of electrical wiring connector which, when mated with a male tab connector (or male quick disconnect), provide a fast and reliable interconnect between two wires. The body of the connector is made from tin plated brass and features an additional internal copper sleeve. This copper sleeve strengthens the barrel and provides a robust and secure crimp. The sleeve also protects the wire against stress and high vibration. The receptacle also has a plastic insulation which provides protection against electric shock and offers protection from dirt, grease, liquids and other contaminants. The colour of the insulation matches the wire size that the connector is used with making identification quick and easy.