RS PRO5.5 V RGB LED 3535 SMD
RS Stock No.: 180-8086Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLED Colours
RGB
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
5.5 V
Number of Pins
4
Dimensions
3.7 x 3.5 x 0.95mm
Country of Origin
China
Stock information temporarily unavailable.
€ 720.00
€ 0.72 Each (On a Reel of 1000) (Exc. Vat)
€ 903.60
€ 0.904 Each (On a Reel of 1000) (inc. VAT)
RS PRO5.5 V RGB LED 3535 SMD
1000
€ 720.00
€ 0.72 Each (On a Reel of 1000) (Exc. Vat)
€ 903.60
€ 0.904 Each (On a Reel of 1000) (inc. VAT)
RS PRO5.5 V RGB LED 3535 SMD
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLED Colours
RGB
Package Type
3535
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
5.5 V
Number of Pins
4
Dimensions
3.7 x 3.5 x 0.95mm
Country of Origin
China