RS PROImperial Plunger Dial Indicator, 0 → 1/2 in Measurement Range, 0.001 in Resolution , ±0.001 in Accuracy
RS Stock No.: 725-5718Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Measurement
1/2in
Accuracy
±0.001 in
Resolution
0.001 in
Zero Resettable
Yes
Measurement Range
0 → 1/2 in
Imperial or Metric
Imperial
Country of Origin
China
You may be interested in

RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm AccuracyBrand: RS PRO
€ 63.38Each (Exc. Vat)
RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm AccuracyBrand: RS PRO
€ 63.38Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
RS PROImperial Plunger Dial Indicator, 0 → 1/2 in Measurement Range, 0.001 in Resolution , ±0.001 in Accuracy
1
Price on Asking
RS PROImperial Plunger Dial Indicator, 0 → 1/2 in Measurement Range, 0.001 in Resolution , ±0.001 in Accuracy
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm AccuracyBrand: RS PRO
€ 63.38Each (Exc. Vat)
RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm AccuracyBrand: RS PRO
€ 63.38Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProMaximum Measurement
1/2in
Accuracy
±0.001 in
Resolution
0.001 in
Zero Resettable
Yes
Measurement Range
0 → 1/2 in
Imperial or Metric
Imperial
Country of Origin
China
You may be interested in

RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm AccuracyBrand: RS PRO
€ 63.38Each (Exc. Vat)
RS PROImperial Dial Indicator, Maximum of 0.5 in Measurement Range, 0.001 in Resolution , ±0.008 mm AccuracyBrand: RS PRO
€ 63.38Each (Exc. Vat)