RS PROMetric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution
RS Stock No.: 614-1472Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Measurement
25mm
Resolution
0.01 mm
Measurement Range
0 → 25 mm
Imperial or Metric
Metric
Stock information temporarily unavailable.
Price on Asking
RS PROMetric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution
1
Price on Asking
RS PROMetric Plunger Dial Indicator, 0 → 25 mm Measurement Range, 0.01 mm Resolution
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Measurement
25mm
Resolution
0.01 mm
Measurement Range
0 → 25 mm
Imperial or Metric
Metric