RS PRO Black Non Metallic Toe Capped Men's Safety Boots, UK 10.5, EU 45

RS Stock No.: 201-2381Brand: RS PROManufacturers Part No.: RS4005/045
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

RS Pro

Series

RS4013

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Non Metallic

Shoe Size JP/CN

29

Country of Origin

China

Stock information temporarily unavailable.

€ 68.50

€ 68.50 1 Pair (Exc. Vat)

€ 85.97

€ 85.97 1 Pair (inc. VAT)

RS PRO Black Non Metallic Toe Capped Men's Safety Boots, UK 10.5, EU 45

€ 68.50

€ 68.50 1 Pair (Exc. Vat)

€ 85.97

€ 85.97 1 Pair (inc. VAT)

RS PRO Black Non Metallic Toe Capped Men's Safety Boots, UK 10.5, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RS4013

Gender

Men

Shoe Size EU

45

Shoe Size UK

10.5

Shoe Size US

11.5

Colour

Black

Safety Toe Type

Non Metallic

Shoe Size JP/CN

29

Country of Origin

China