Self-Colour Steel Socket M2.5 x 4mm Grub Screw
RS Stock No.: 287-3969Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
4mm
Thread Size
M2.5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Self-Colour
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
China
Stock information temporarily unavailable.
€ 3.70
€ 3.70 1 Bag of 25 (Exc. Vat)
€ 4.64
€ 4.64 1 Bag of 25 (inc. VAT)
Self-Colour Steel Socket M2.5 x 4mm Grub Screw
1
€ 3.70
€ 3.70 1 Bag of 25 (Exc. Vat)
€ 4.64
€ 4.64 1 Bag of 25 (inc. VAT)
Self-Colour Steel Socket M2.5 x 4mm Grub Screw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
4mm
Thread Size
M2.5
Material
Steel
Stainless Steel Type
Grade 45H
Finish
Self-Colour
Screw Type
Grub Screw
Head Shape
Socket
Drive Type
Hex
Country of Origin
China