RS PRO Enclosed Linear Power Supply, 230 → 240V ac Input, 24V ac Output, 4A Output

RS Stock No.: 828-0119Brand: RS PROManufacturers Part No.: T4637AD
brand-logo
View all in Linear Power Supplies

Technical Document

Specifications

Brand

RS Pro

Input Voltage

230 → 240V ac

Output Voltage

24V ac

Output Current

4A

Embedded

Yes

Number of Outputs

1

Length

250mm

Width

150mm

Depth

80mm

Mounting Type

Enclosed

Efficiency

90%

Load Regulation

±5%

Minimum Temperature

0°C

Weight

2.7kg

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

RS Pro 24Vac Wall Mountable CCTV Power Supply

The RS Pro series of high-quality durable metal-clad UK-plugged wall mounting power supplies. This range of CCTV power supplies comes equipped with 4 24 V ac fused outputs to ensure that your application is covered.
Another great feature of the range is the adaptable nature of the enclosure, offering 10 side knockouts so your wiring design is accommodated for. The RS Pro range of CCTV power supplies is a reliable installation choice, with a mean time before failure (MTBF) rating of 50000 hours.

Stock information temporarily unavailable.

Price on Asking

RS PRO Enclosed Linear Power Supply, 230 → 240V ac Input, 24V ac Output, 4A Output

Price on Asking

RS PRO Enclosed Linear Power Supply, 230 → 240V ac Input, 24V ac Output, 4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Input Voltage

230 → 240V ac

Output Voltage

24V ac

Output Current

4A

Embedded

Yes

Number of Outputs

1

Length

250mm

Width

150mm

Depth

80mm

Mounting Type

Enclosed

Efficiency

90%

Load Regulation

±5%

Minimum Temperature

0°C

Weight

2.7kg

Maximum Temperature

+40°C

Country of Origin

United Kingdom

Product details

RS Pro 24Vac Wall Mountable CCTV Power Supply

The RS Pro series of high-quality durable metal-clad UK-plugged wall mounting power supplies. This range of CCTV power supplies comes equipped with 4 24 V ac fused outputs to ensure that your application is covered.
Another great feature of the range is the adaptable nature of the enclosure, offering 10 side knockouts so your wiring design is accommodated for. The RS Pro range of CCTV power supplies is a reliable installation choice, with a mean time before failure (MTBF) rating of 50000 hours.