Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
115mm
Depth
29.7mm
Mount Hole Size
12mm
Mount Hole Centre-to-Centre
63.6mm
Country of Origin
China
Product details
Four-Bolt, Round Cartridge - Normal Duty
Four-Bolt Normal Duty Flange Bearing Unit Application
Four-Bolt Normal Duty Flange Cartridge Bearings may be found in a variety of applications, particularly agricultural equipment.
Benefits using Flange Cartridge Bearing Units
Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings).
Four-Bolt Flange Cartridge Bearing, Normal Duty - RS
RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.
€ 15.30
€ 15.30 Each (Exc. Vat)
€ 19.20
€ 19.20 Each (inc. VAT)
1
€ 15.30
€ 15.30 Each (Exc. Vat)
€ 19.20
€ 19.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 15.30 |
5 - 9 | € 14.90 |
10 - 24 | € 14.60 |
25+ | € 14.30 |
Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
115mm
Depth
29.7mm
Mount Hole Size
12mm
Mount Hole Centre-to-Centre
63.6mm
Country of Origin
China
Product details
Four-Bolt, Round Cartridge - Normal Duty
Four-Bolt Normal Duty Flange Bearing Unit Application
Four-Bolt Normal Duty Flange Cartridge Bearings may be found in a variety of applications, particularly agricultural equipment.
Benefits using Flange Cartridge Bearing Units
Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings).
Four-Bolt Flange Cartridge Bearing, Normal Duty - RS
RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.