2 Hole Flange Bearing Unit 15mm ID

RS Stock No.: 750-8860Brand: RS PROManufacturers Part No.: UCFL202
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

15mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

113mm

Width

60mm

Depth

33.3mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

90mm

Country of Origin

China

Product details

Two-Bolt Flange Bearing Units

Two-Bolt Flange Bearing Unit Application

Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.

You may be interested in
Stock information temporarily unavailable.

€ 17.80

€ 17.80 Each (Exc. Vat)

€ 22.34

€ 22.34 Each (inc. VAT)

2 Hole Flange Bearing Unit 15mm ID

€ 17.80

€ 17.80 Each (Exc. Vat)

€ 22.34

€ 22.34 Each (inc. VAT)

2 Hole Flange Bearing Unit 15mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 17.80
5 - 9€ 17.30
10 - 24€ 17.00
25+€ 16.60
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

15mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

113mm

Width

60mm

Depth

33.3mm

Mount Hole Size

12mm

Mount Hole Centre-to-Centre

90mm

Country of Origin

China

Product details

Two-Bolt Flange Bearing Units

Two-Bolt Flange Bearing Unit Application

Two-Bolt Flange Bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.

Benefits using Flange Bearing Units

Flange Bearing Units are available with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.

You may be interested in