Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
RS Stock No.: 763-1923Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
FIRE EXIT
Material
Vinyl
Width
450mm
Sign or Label
Label
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Country of Origin
United Kingdom
Product details
Stock information temporarily unavailable.
€ 13.00
€ 13.00 Each (Exc. Vat)
€ 16.32
€ 16.32 Each (inc. VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
1
€ 13.00
€ 13.00 Each (Exc. Vat)
€ 16.32
€ 16.32 Each (inc. VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
FIRE EXIT
Material
Vinyl
Width
450mm
Sign or Label
Label
Text Message
Fire Exit
Text Language
English
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Country of Origin
United Kingdom
Product details