Vinyl No Smoking Prohibition Sign, English

Technical Document
Specifications
Brand
RS ProText Language
English
Sign Description
No Smoking
Material
Vinyl
Self-Adhesive
Yes
Colour
Black/Red/White
Quantity Per Package
5
Height
100 mm
Width
100mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
No Smoking Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV: Self-adhesive vinyl - easy to peel and apply
Standards
ISO7010
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation:
€ 9.25
€ 1.85 Each (In a Pack of 5) (Exc. Vat)
€ 11.61
€ 2.322 Each (In a Pack of 5) (inc. VAT)
5
€ 9.25
€ 1.85 Each (In a Pack of 5) (Exc. Vat)
€ 11.61
€ 2.322 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 1.85 | € 9.25 |
50 - 95 | € 1.75 | € 8.75 |
100+ | € 1.70 | € 8.50 |
Technical Document
Specifications
Brand
RS ProText Language
English
Sign Description
No Smoking
Material
Vinyl
Self-Adhesive
Yes
Colour
Black/Red/White
Quantity Per Package
5
Height
100 mm
Width
100mm
Sign or Label
Label
Country of Origin
United Kingdom
Product details
No Smoking Signs
Environmentally friendly and durable
1.2mm Polypropolene
SAV: Self-adhesive vinyl - easy to peel and apply
Standards
ISO7010
Prohibition Signs
All prohibition safety sign designs comply with the relevant UK and EC legislation: