Technical Document
Specifications
Colour
Red
Diameter
565mm
For Use With
121.1L BRUTE Container, 2632 BRUTE Containers
Material
PE
Height
41mm
Trade Name
BRUTE
Country of Origin
United States
Product details
Brute Snap-on Lids
These durable, heavy-duty, snap-on lids for Brute plastic containers are of professional grade construction so they will not peel or chip and are dent resistant. These Brute container lids are USDA Meat & Poultry Equipment Group Listed – which will assist in complying with HACCP guidelines.
These strong, snap-on lids offer stable and secure stacking of Brute containers and the built-in handles are designed to allow non-slip lifting and nesting without jamming.
NSF Standard #2 and Standard #21 Certified
EN Food Contact Compliant by LNE Certified
Rubbermaid Brute Containers
€ 28.40
€ 28.40 Each (Exc. Vat)
€ 35.64
€ 35.64 Each (inc. VAT)
1
€ 28.40
€ 28.40 Each (Exc. Vat)
€ 35.64
€ 35.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Red
Diameter
565mm
For Use With
121.1L BRUTE Container, 2632 BRUTE Containers
Material
PE
Height
41mm
Trade Name
BRUTE
Country of Origin
United States
Product details
Brute Snap-on Lids
These durable, heavy-duty, snap-on lids for Brute plastic containers are of professional grade construction so they will not peel or chip and are dent resistant. These Brute container lids are USDA Meat & Poultry Equipment Group Listed – which will assist in complying with HACCP guidelines.
These strong, snap-on lids offer stable and secure stacking of Brute containers and the built-in handles are designed to allow non-slip lifting and nesting without jamming.
NSF Standard #2 and Standard #21 Certified
EN Food Contact Compliant by LNE Certified