Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLJ220M10X16

RS Stock No.: 749-7284Brand: RubyconManufacturers Part No.: 50ZLJ220M10X16
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.65A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLJ

Product details

ZLJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3.85

€ 0.77 Each (In a Pack of 5) (Exc. Vat)

€ 4.83

€ 0.966 Each (In a Pack of 5) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLJ220M10X16
Select packaging type

€ 3.85

€ 0.77 Each (In a Pack of 5) (Exc. Vat)

€ 4.83

€ 0.966 Each (In a Pack of 5) (inc. VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 50ZLJ220M10X16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 0.77€ 3.85
50 - 245€ 0.546€ 2.73
250 - 495€ 0.36€ 1.80
500 - 995€ 0.328€ 1.64
1000+€ 0.315€ 1.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Ripple Current

1.65A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Series

ZLJ

Product details

ZLJ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more