SAM 33-Piece Metric 1/4 in Deep Socket/Standard Socket Set with Ratchet, 6 point

RS Stock No.: 221-3273Brand: SAMManufacturers Part No.: 73-RL33
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

SAM

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

33

Socket Head Type

6 point

Ratchet Included

Yes

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

€ 408.00

€ 408.00 Each (Exc. Vat)

€ 512.04

€ 512.04 Each (inc. VAT)

SAM 33-Piece Metric 1/4 in Deep Socket/Standard Socket Set with Ratchet, 6 point

€ 408.00

€ 408.00 Each (Exc. Vat)

€ 512.04

€ 512.04 Each (inc. VAT)

SAM 33-Piece Metric 1/4 in Deep Socket/Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Set Type

Deep Socket/Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

33

Socket Head Type

6 point

Ratchet Included

Yes

Drive Type

Square

Country of Origin

France