Technical Document
Specifications
Brand
Same SkyMounting Type
Surface Mount
Maximum Supply Voltage
25V
Sound Level
65dB
Drive Type
External
Country of Origin
China
Stock information temporarily unavailable.
€ 8.75
€ 1.75 Each (In a Pack of 5) (Exc. Vat)
€ 10.98
€ 2.196 Each (In a Pack of 5) (inc. VAT)
Same Sky 65dB SMD External Magnetic Buzzer, 25V Max
Select packaging type
Standard
5
€ 8.75
€ 1.75 Each (In a Pack of 5) (Exc. Vat)
€ 10.98
€ 2.196 Each (In a Pack of 5) (inc. VAT)
Same Sky 65dB SMD External Magnetic Buzzer, 25V Max
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.75 | € 8.75 |
10 - 95 | € 1.65 | € 8.25 |
100 - 245 | € 1.55 | € 7.75 |
250 - 495 | € 1.45 | € 7.25 |
500+ | € 1.40 | € 7.00 |
Technical Document
Specifications
Brand
Same SkyMounting Type
Surface Mount
Maximum Supply Voltage
25V
Sound Level
65dB
Drive Type
External
Country of Origin
China