Technical Document
Specifications
Inductance
100 nH
Maximum dc Current
350mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±5%
Maximum DC Resistance
1Ω
Series
CIH10T
Core Material
Ceramic
Maximum Self Resonant Frequency
600MHz
Minimum Quality Factor
12
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Korea, Republic Of
Product details
Samsung 0603 CIH10T Series Multilayer High Frequency Inductors
Specific resistivity is very low
Good property of Q and high Superconducting radio frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
€ 164.00
€ 0.041 Each (On a Reel of 4000) (Exc. Vat)
€ 205.82
€ 0.051 Each (On a Reel of 4000) (inc. VAT)
4000
€ 164.00
€ 0.041 Each (On a Reel of 4000) (Exc. Vat)
€ 205.82
€ 0.051 Each (On a Reel of 4000) (inc. VAT)
4000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Inductance
100 nH
Maximum dc Current
350mA
Package/Case
0603 (1608M)
Length
1.6mm
Depth
0.8mm
Height
0.8mm
Dimensions
1.6 x 0.8 x 0.8mm
Tolerance
±5%
Maximum DC Resistance
1Ω
Series
CIH10T
Core Material
Ceramic
Maximum Self Resonant Frequency
600MHz
Minimum Quality Factor
12
Inductor Construction
Multilayer
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
Korea, Republic Of
Product details
Samsung 0603 CIH10T Series Multilayer High Frequency Inductors
Specific resistivity is very low
Good property of Q and high Superconducting radio frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching