Tekninen dokumentti
Tekniset tiedot
Merkki
SamtecSeries
BBS
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.18mm
Mating Pin Length
3.18mm
Tuotetiedot
Machined Board 2.54mm Stacking Terminal Strips - BBS Series
BBS series board to board through hole stacking terminal strips with a 2.54mm pitch. These board to board PCB header terminal strips are single row and have a standard profile. The body of the BBS series board-to-board PCB header terminal strip is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating and brass outer shell. The temperature range at which these board to board stacking header terminal strips can be used is -55 to +125°C.
Part numbers BBS-XXX-X-A have a 5.33mm pin shoulder height
Part numbers BBS-XXX-X-B have a 8.51mm pin shoulder height
2.54mm Board to Board and Wire to Board - Samtec
€ 3,35
€ 3,35 kpl (ilman ALV)
€ 4,20
€ 4,20 kpl (Sis ALV:n)
Standardi
1
€ 3,35
€ 3,35 kpl (ilman ALV)
€ 4,20
€ 4,20 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 19 | € 3,35 |
20 - 74 | € 2,75 |
75 - 299 | € 2,30 |
300 - 599 | € 2,05 |
600+ | € 1,85 |
Tekninen dokumentti
Tekniset tiedot
Merkki
SamtecSeries
BBS
Pitch
2.54mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.18mm
Mating Pin Length
3.18mm
Tuotetiedot
Machined Board 2.54mm Stacking Terminal Strips - BBS Series
BBS series board to board through hole stacking terminal strips with a 2.54mm pitch. These board to board PCB header terminal strips are single row and have a standard profile. The body of the BBS series board-to-board PCB header terminal strip is made from black glass filled polyester and the contacts are made from phosphor bronze with a 0.51μm gold plating and brass outer shell. The temperature range at which these board to board stacking header terminal strips can be used is -55 to +125°C.
Part numbers BBS-XXX-X-A have a 5.33mm pin shoulder height
Part numbers BBS-XXX-X-B have a 8.51mm pin shoulder height