Technical Document
Specifications
Brand
SamtecType
Jumper Link
Number Of Contacts
2
Pitch
2.54mm
Gender
Male
Colour
White
Number Of Rows
1
Length
2.54mm
Width
1.14mm
Series
JL
Contact Material
Phosphor Bronze
Contact Plating
Tin
Orientation
Straight
Country of Origin
United States
€ 40.30
€ 40.30 Each (On a Reel of 1000) (Exc. Vat)
€ 50.58
€ 50.58 Each (On a Reel of 1000) (inc. VAT)
1
€ 40.30
€ 40.30 Each (On a Reel of 1000) (Exc. Vat)
€ 50.58
€ 50.58 Each (On a Reel of 1000) (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | € 40.30 |
2 - 4 | € 38.30 |
5 - 9 | € 35.80 |
10 - 19 | € 31.20 |
20+ | € 27.40 |
Technical Document
Specifications
Brand
SamtecType
Jumper Link
Number Of Contacts
2
Pitch
2.54mm
Gender
Male
Colour
White
Number Of Rows
1
Length
2.54mm
Width
1.14mm
Series
JL
Contact Material
Phosphor Bronze
Contact Plating
Tin
Orientation
Straight
Country of Origin
United States