Tekninen dokumentti
Tekniset tiedot
Merkki
SamtecSeries
QTH
Pitch
0.5mm
Number Of Contacts
120
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
€ 601,20
€ 16,70 Each (In a Tray of 36) (ilman ALV)
€ 754,51
€ 20,958 Each (In a Tray of 36) (Sis ALV:n)
Samtec QTH Series Straight Surface Mount PCB Header, 120 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
36
€ 601,20
€ 16,70 Each (In a Tray of 36) (ilman ALV)
€ 754,51
€ 20,958 Each (In a Tray of 36) (Sis ALV:n)
Samtec QTH Series Straight Surface Mount PCB Header, 120 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
Varastotiedot eivät ole tilapäisesti saatavilla.
36
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
SamtecSeries
QTH
Pitch
0.5mm
Number Of Contacts
120
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount