Samtec SSM Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 180-3957Brand: SamtecManufacturers Part No.: SSM-112-L-DV
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

24

Number Of Rows

2

Pitch

2.54mm

Type

Surface Mount Socket

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

405 V , 572 V

Series

SSM

Contact Plating

Gold

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.30

€ 5.30 Each (Exc. Vat)

€ 6.65

€ 6.65 Each (inc. VAT)

Samtec SSM Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 2.54mm Pitch, Solder Termination

€ 5.30

€ 5.30 Each (Exc. Vat)

€ 6.65

€ 6.65 Each (inc. VAT)

Samtec SSM Series Straight Surface Mount PCB Socket, 24-Contact, 2-Row, 2.54mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 5.30
25 - 99€ 4.65
100 - 249€ 4.05
250 - 499€ 3.55
500+€ 3.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

24

Number Of Rows

2

Pitch

2.54mm

Type

Surface Mount Socket

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

5.2A

Voltage Rating

405 V , 572 V

Series

SSM

Contact Plating

Gold

Contact Material

Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more