Technical Document
Specifications
Brand
SamtecNumber Of Contacts
22
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
4.7A
Voltage Rating
465 V , 655 V
Series
SSW
Contact Plating
Tin
Contact Material
Bronze
€ 1,350.00
€ 1.35 Each (In a Pack of 1000) (Exc. Vat)
€ 1,694.25
€ 1.694 Each (In a Pack of 1000) (inc. VAT)
1000
€ 1,350.00
€ 1.35 Each (In a Pack of 1000) (Exc. Vat)
€ 1,694.25
€ 1.694 Each (In a Pack of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
22
Number Of Rows
2
Pitch
2.54mm
Type
Socket Strip
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Current Rating
4.7A
Voltage Rating
465 V , 655 V
Series
SSW
Contact Plating
Tin
Contact Material
Bronze