Technical Document
Specifications
Brand
SamtecConnector 1
Tiger Eye IDC
Ribbon Cable Type
Flat
Connector 2
Tiger Eye IDC
Pitch
2mm
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Number of Ways
10
Connector 2 Gender
Female
American Wire Gauge
28 AWG
Series
TCSD
Length
150mm
Number of Strands
7
Minimum Operating Temperature
-40°C
Conductor Strand Type
Stranded
Maximum Operating Temperature
+105°C
Sheath Colour
Grey
Current Rating
2.8 A
Standards Met
RoHS Compliant, UL
Core Strands
7/36
Size of Strands
7/36
Operating Temperature Range
-40 → +105 °C
Product details
Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies
TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers
€ 14.20
€ 14.20 Each (Exc. Vat)
€ 17.82
€ 17.82 Each (inc. VAT)
1
€ 14.20
€ 14.20 Each (Exc. Vat)
€ 17.82
€ 17.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 14.20 |
10 - 49 | € 11.40 |
50 - 99 | € 9.70 |
100 - 249 | € 8.70 |
250+ | € 8.00 |
Technical Document
Specifications
Brand
SamtecConnector 1
Tiger Eye IDC
Ribbon Cable Type
Flat
Connector 2
Tiger Eye IDC
Pitch
2mm
Connector 1 Gender
Female
Terminated/Unterminated
Terminated
Number of Ways
10
Connector 2 Gender
Female
American Wire Gauge
28 AWG
Series
TCSD
Length
150mm
Number of Strands
7
Minimum Operating Temperature
-40°C
Conductor Strand Type
Stranded
Maximum Operating Temperature
+105°C
Sheath Colour
Grey
Current Rating
2.8 A
Standards Met
RoHS Compliant, UL
Core Strands
7/36
Size of Strands
7/36
Operating Temperature Range
-40 → +105 °C
Product details
Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies
TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers