Samtec TSM Series Vertical Surface Mount Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

RS Stock No.: 200-1532Brand: SamtecManufacturers Part No.: TSM-102-01-L-SV-TR
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.24

€ 0.624 Each (In a Pack of 10) (Exc. Vat)

€ 7.83

€ 0.783 Each (In a Pack of 10) (inc. VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Select packaging type

€ 6.24

€ 0.624 Each (In a Pack of 10) (Exc. Vat)

€ 7.83

€ 0.783 Each (In a Pack of 10) (inc. VAT)

Samtec TSM Series Vertical Surface Mount Pin Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 10€ 0.624€ 6.24
20 - 90€ 0.548€ 5.48
100 - 190€ 0.482€ 4.82
200+€ 0.415€ 4.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Series

TSM

Pitch

2.54mm

Number Of Contacts

2

Number Of Rows

1

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more