Sato Parts Non-Fused Terminal Block, 10-Way, 10A, 26 → 16 AWG Wire, Screwless Termination

RS Stock No.: 629-9616Brand: Sato PartsManufacturers Part No.: ML-1700-A-10P
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

10

Current Rating

10A

Wire Size

26 → 16 AWG

Termination Method

Screwless

Fused

No

Material

Nylon

Voltage Rating

300 V

Pitch

5mm

Country of Origin

Japan

Product details

Screwless Terminal Blocks, ML-1700 Series (5 mm Pitch)

Relay type: screwless terminal block
Two types: 1 pin/2 lines, 1 pin/4 lines
Supports twisted/single wires
Check hole in top part of main body

Standards

Compliant with UL, CSA and TUV (A / B only) IEC947-7-1

€ 14.40

€ 14.40 Each (Exc. Vat)

€ 18.07

€ 18.07 Each (inc. VAT)

Sato Parts Non-Fused Terminal Block, 10-Way, 10A, 26 → 16 AWG Wire, Screwless Termination

€ 14.40

€ 14.40 Each (Exc. Vat)

€ 18.07

€ 18.07 Each (inc. VAT)

Sato Parts Non-Fused Terminal Block, 10-Way, 10A, 26 → 16 AWG Wire, Screwless Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Ways

10

Current Rating

10A

Wire Size

26 → 16 AWG

Termination Method

Screwless

Fused

No

Material

Nylon

Voltage Rating

300 V

Pitch

5mm

Country of Origin

Japan

Product details

Screwless Terminal Blocks, ML-1700 Series (5 mm Pitch)

Relay type: screwless terminal block
Two types: 1 pin/2 lines, 1 pin/4 lines
Supports twisted/single wires
Check hole in top part of main body

Standards

Compliant with UL, CSA and TUV (A / B only) IEC947-7-1