Sauter HBC 100-0 Durometer

RS Stock No.: 685-0946Brand: SauterManufacturers Part No.: HBC 100-0
brand-logo
View all in Durometers

Technical Document

Specifications

Brand

Sauter

Tester Type

Durometer

Product details

Shore Hardness Tester, Analogue

HB Series hardness tester with slave pointer for measuring penetration depth
Shore A: rubber, elastomer, neoprene rubber, silicon rubber, vinyl, soft plastics, felt, natural leather and similar materials
Shore C/0: foam, sponge
Shore D: plastics, synthetic resin, resopal, epoxide, perspex etc.
Max. mode for recording peak values
Point mode shows stable measurement value
Dimensions: L x W x H: 115 x 60 x 25 mm
Weight: 160 g

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
Sauter HBD 100-0HBD 100-0. Durometer
€ 215.77Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Sauter HBC 100-0 Durometer

Price on Asking

Sauter HBC 100-0 Durometer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sauter HBD 100-0HBD 100-0. Durometer
€ 215.77Each (Exc. Vat)

Technical Document

Specifications

Brand

Sauter

Tester Type

Durometer

Product details

Shore Hardness Tester, Analogue

HB Series hardness tester with slave pointer for measuring penetration depth
Shore A: rubber, elastomer, neoprene rubber, silicon rubber, vinyl, soft plastics, felt, natural leather and similar materials
Shore C/0: foam, sponge
Shore D: plastics, synthetic resin, resopal, epoxide, perspex etc.
Max. mode for recording peak values
Point mode shows stable measurement value
Dimensions: L x W x H: 115 x 60 x 25 mm
Weight: 160 g

Parallels, Surface Finish & Hardness

Surface Finish

You may be interested in
Sauter HBD 100-0HBD 100-0. Durometer
€ 215.77Each (Exc. Vat)