Scame IP67 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 125-4395Brand: ScameManufacturers Part No.: 632.1617-RW
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

IP Rating

IP67

Colour

Red

Country of Origin

Italy

Product details

RCD Non-Switched - IP67

Scame versatile series of socket outlets for when safety and reliability are a priority, pre-wired combination units with RCD protection.

Modules are available with single or double sockets and have a standard sensitivity of 30mA/30ms. Units are available as IP67 and have a lockable protection window on all variants to enhance safety.

Stock information temporarily unavailable.

€ 459.00

€ 459.00 Each (Exc. Vat)

€ 576.04

€ 576.04 Each (inc. VAT)

Scame IP67 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V

€ 459.00

€ 459.00 Each (Exc. Vat)

€ 576.04

€ 576.04 Each (inc. VAT)

Scame IP67 Red Wall Mount 3P + N + E Industrial Power Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Straight

IP Rating

IP67

Colour

Red

Country of Origin

Italy

Product details

RCD Non-Switched - IP67

Scame versatile series of socket outlets for when safety and reliability are a priority, pre-wired combination units with RCD protection.

Modules are available with single or double sockets and have a standard sensitivity of 30mA/30ms. Units are available as IP67 and have a lockable protection window on all variants to enhance safety.