Technical Document
Specifications
Brand
ScameDimensions L x W x H
110 x 75 x 75mm
Length
110mm
Width
75mm
Height
75mm
IP Rating
IP66
Number of Terminals
10
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
4
Series
Zenith P
Country of Origin
Italy
Product details
IP66 Ex Terminal Boxes
Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments
Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates
€ 147.00
€ 147.00 Each (Exc. Vat)
€ 184.48
€ 184.48 Each (inc. VAT)
1
€ 147.00
€ 147.00 Each (Exc. Vat)
€ 184.48
€ 184.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 147.00 |
5+ | € 140.00 |
Technical Document
Specifications
Brand
ScameDimensions L x W x H
110 x 75 x 75mm
Length
110mm
Width
75mm
Height
75mm
IP Rating
IP66
Number of Terminals
10
Colour
Black
Hazardous Area Certification
ATEX
Number of Ways
4
Series
Zenith P
Country of Origin
Italy
Product details
IP66 Ex Terminal Boxes
Increased safety GRP Enclosures and Terminal Boxes for applications in hazardous environments
Manufactured from 4 mm thick Black GRP
Corrosion Proof & suitable for LSOH applications
Supplied with or without terminals
Pre machined with ATEX certified threaded apertures, fitted with stopping plugs
Provided with pre-drilled steel earth continuity plates