Scame IP66, IP67 Red Wall Mount 3P + E Right Angle Industrial Power Plug, Rated At 16A, 415 V

Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP66, IP67
Colour
Red
Product details
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.
€ 21.70
€ 21.70 Each (Exc. Vat)
€ 27.23
€ 27.23 Each (inc. VAT)
1
€ 21.70
€ 21.70 Each (Exc. Vat)
€ 27.23
€ 27.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 21.70 |
10+ | € 20.60 |
Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Wall Mount
Gender
Male
Body Orientation
Right Angle
IP Rating
IP66, IP67
Colour
Red
Product details
Appliance Inlets
Scame panel mounted appliance inlets offer a secure and reliable connection. With a durable high-strength plastic housing and rated IP67 the inlets are ideal for industrial purposes.
Multiple pole formats of these inlets are available, and have a current rating of 16A, 32A or 63A.