Schaffner 39 mH 0.4 A Common Mode Choke 1.5Ω

RS tilauskoodi: 133-6128Tuotemerkki: SchaffnerValmistajan osanumero.: RN212-0.4-02-39M
brand-logo
Näytä kaikki Common Mode Chokes tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

Schaffner

Inductance

39 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

1.5Ω

Maximum Current

0.4 A

Dimensions

12.5 x 18 x 20mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

12.5mm

Depth

18mm

Minimum Operating Temperature

-40°C

Height

20mm

Tuotetiedot

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 10,75

€ 2,15 1 kpl (5 kpl/pussi) (ilman ALV)

€ 13,49

€ 2,698 1 kpl (5 kpl/pussi) (Sis ALV:n)

Schaffner 39 mH 0.4 A Common Mode Choke 1.5Ω

€ 10,75

€ 2,15 1 kpl (5 kpl/pussi) (ilman ALV)

€ 13,49

€ 2,698 1 kpl (5 kpl/pussi) (Sis ALV:n)

Schaffner 39 mH 0.4 A Common Mode Choke 1.5Ω
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pussi
5 - 20€ 2,15€ 10,75
25 - 95€ 1,85€ 9,25
100 - 245€ 1,60€ 8,00
250 - 495€ 1,50€ 7,50
500+€ 1,45€ 7,25

Tekninen dokumentti

Tekniset tiedot

Merkki

Schaffner

Inductance

39 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

1.5Ω

Maximum Current

0.4 A

Dimensions

12.5 x 18 x 20mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+100°C

Length

12.5mm

Depth

18mm

Minimum Operating Temperature

-40°C

Height

20mm

Tuotetiedot

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)