Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schmersal Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 15 → 250 V ac

RS Stock No.: 282-6457Brand: SchmersalManufacturers Part No.: IFL 4B-12-10
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

71mm

Mounting Type

Quasi-Flush

Minimum Operating Temperature

-25°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

10 Hz

Series

IFL

Country of Origin

Germany

Stock information temporarily unavailable.

€ 152.66

€ 152.66 Each (Exc. Vat)

€ 191.59

€ 191.59 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 15 → 250 V ac

€ 152.66

€ 152.66 Each (Exc. Vat)

€ 191.59

€ 191.59 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 15 → 250 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

71mm

Mounting Type

Quasi-Flush

Minimum Operating Temperature

-25°C

Shielding

Quasi-Shielded

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

10 Hz

Series

IFL

Country of Origin

Germany