Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
40A
Number of Poles
3P+N
Range
Multi9
Trip Sensitivity
500mA
Series
PEP C60
Break Time
Instantaneous
Mounting Style
DIN Rail
Rated AC Voltage
400V
Product details
Residual circuit breaker, 2-pole or 4-pole
Merlin Gerin residual circuit breaker
Stock information temporarily unavailable.
€ 200.00
€ 200.00 Each (Exc. Vat)
€ 251.00
€ 251.00 Each (inc. VAT)
Schneider Electric PEP C60 RCD, 40A, 3P+N Pole, 500mA
1
€ 200.00
€ 200.00 Each (Exc. Vat)
€ 251.00
€ 251.00 Each (inc. VAT)
Schneider Electric PEP C60 RCD, 40A, 3P+N Pole, 500mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
40A
Number of Poles
3P+N
Range
Multi9
Trip Sensitivity
500mA
Series
PEP C60
Break Time
Instantaneous
Mounting Style
DIN Rail
Rated AC Voltage
400V
Product details
Residual circuit breaker, 2-pole or 4-pole
Merlin Gerin residual circuit breaker