Schneider Electric Analog Input Module for Use with Modicon PLC, Analogue

RS Stock No.: 135-5210Brand: Schneider ElectricManufacturers Part No.: 140ACI04000
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

Analogue Input Module

Range

Modicon Quantum Automation Platform

Input Type

Analogue

Number of Inputs

16

For Use With

Modicon PLC

Application

Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment

Mounting Type

Rack Mount

Product details

Schneider Modicon Quantum Analogue I/O Modules

The Modicon Quantum automation platform offers a complete range of analogue I/O modules designed to work with a wide variety of devices. These modules comply with internationally accepted IEC electrical standards that help ensure their reliability in harsh environments. All Quantum I/O modules can be configured using Unity Pro™, Concept or ProWORX™ software.

Features and Benefits

Configure multifunction modules via compatible software
Complies with internationally accepted IEC electrical standards
Predefine how an analog output channel will behave in the event of a fault

I/O connectors

Each I/O module requires a 140 XTS 002 00 I/O connector.

Schneider Electric Modicon Quantum Series

The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.

Stock information temporarily unavailable.

€ 3,920.00

€ 3,920.00 Each (Exc. Vat)

€ 4,919.60

€ 4,919.60 Each (inc. VAT)

Schneider Electric Analog Input Module for Use with Modicon PLC, Analogue

€ 3,920.00

€ 3,920.00 Each (Exc. Vat)

€ 4,919.60

€ 4,919.60 Each (inc. VAT)

Schneider Electric Analog Input Module for Use with Modicon PLC, Analogue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Analogue Input Module

Range

Modicon Quantum Automation Platform

Input Type

Analogue

Number of Inputs

16

For Use With

Modicon PLC

Application

Airports, Cement, Energy, Hydropower, Metallurgy, Mines, Petrochemicals, Tunnels, Water Treatment

Mounting Type

Rack Mount

Product details

Schneider Modicon Quantum Analogue I/O Modules

The Modicon Quantum automation platform offers a complete range of analogue I/O modules designed to work with a wide variety of devices. These modules comply with internationally accepted IEC electrical standards that help ensure their reliability in harsh environments. All Quantum I/O modules can be configured using Unity Pro™, Concept or ProWORX™ software.

Features and Benefits

Configure multifunction modules via compatible software
Complies with internationally accepted IEC electrical standards
Predefine how an analog output channel will behave in the event of a fault

I/O connectors

Each I/O module requires a 140 XTS 002 00 I/O connector.

Schneider Electric Modicon Quantum Series

The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.