Schneider Electric Acti9 Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 0.1 →

RS Stock No.: 734-9034Brand: Schneider ElectricManufacturers Part No.: A9E16067IMPA: 2720923
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

0.1 → 360000s

Number of Contacts

2

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

8A

Maximum Voltage

250V ac/dc

Width

18mm

Minimum Voltage

5V dc

Better World Product (Find out more)

Yes

Length

66mm

Better World Verification

Green Premium

Series

Acti9

Minimum Current

0.01A

Depth

81mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Country of Origin

Indonesia

Product details

Acti9 Monitoring Relays

Range of relays for current, voltage and phase control, time delay relays with frontal regulation by trimmer and fault tripping indication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 223.00

€ 223.00 Each (Exc. Vat)

€ 279.86

€ 279.86 Each (inc. VAT)

Schneider Electric Acti9 Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 0.1 →

€ 223.00

€ 223.00 Each (Exc. Vat)

€ 279.86

€ 279.86 Each (inc. VAT)

Schneider Electric Acti9 Series DIN Rail Mount Timer Relay, 24 → 240 V ac, 24V dc, 2-Contact, 0.1 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 223.00
5 - 9€ 213.00
10+€ 207.00
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 → 240 V ac, 24V dc

Mounting Type

DIN Rail

Time Range

0.1 → 360000s

Number of Contacts

2

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Current

8A

Maximum Voltage

250V ac/dc

Width

18mm

Minimum Voltage

5V dc

Better World Product (Find out more)

Yes

Length

66mm

Better World Verification

Green Premium

Series

Acti9

Minimum Current

0.01A

Depth

81mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

Country of Origin

Indonesia

Product details

Acti9 Monitoring Relays

Range of relays for current, voltage and phase control, time delay relays with frontal regulation by trimmer and fault tripping indication

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more