Schneider Electric BMEXBP Series Backplane for Use with BMEP58 Processor, BMXCPS Power Supply, I/O Module, Specific

Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricAccessory Type
Backplane
Series
BMEXBP
For Use With
BMEP58 Processor, BMXCPS Power Supply, I/O Module, Specific Application Module
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Better World Product (Tutustu tarkemmin)
Yes
Better World Verification
Green Premium
Dimensions
503.2 x 105.11 x 19 mm
Distrelec Product Id
30304692
Alkuperämaa
France
Tuotetiedot
Modicon M580 - Dual Ethernet and X-bus Backplanes
The M580 PAC is compatible with dual Ethernet and X-bus backplanes.
One Ethernet switch is embedded in the backplane with connectivity to some slots on the backplane (not all slots have Ethernet connectivity).
X-bus functionality is preserved and conforms to the legacy implementation and specification. The X-bus will be used in a subset of modules on the Ethernet backplane.
Schneider Electric Modicon M580
The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.
€ 550,00
€ 550,00 kpl (ilman ALV)
€ 690,25
€ 690,25 kpl (Sis ALV:n)
1
€ 550,00
€ 550,00 kpl (ilman ALV)
€ 690,25
€ 690,25 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricAccessory Type
Backplane
Series
BMEXBP
For Use With
BMEP58 Processor, BMXCPS Power Supply, I/O Module, Specific Application Module
Mounting Type
DIN Rail
Maximum Operating Temperature
+60°C
Better World Product (Tutustu tarkemmin)
Yes
Better World Verification
Green Premium
Dimensions
503.2 x 105.11 x 19 mm
Distrelec Product Id
30304692
Alkuperämaa
France
Tuotetiedot
Modicon M580 - Dual Ethernet and X-bus Backplanes
The M580 PAC is compatible with dual Ethernet and X-bus backplanes.
One Ethernet switch is embedded in the backplane with connectivity to some slots on the backplane (not all slots have Ethernet connectivity).
X-bus functionality is preserved and conforms to the legacy implementation and specification. The X-bus will be used in a subset of modules on the Ethernet backplane.
Schneider Electric Modicon M580
The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.