Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V

RS Stock No.: 305-2183Brand: Schneider ElectricManufacturers Part No.: GV2P08IMPA: 3781143
brand-logo
View all in Motor Protection

Technical Document

Specifications

Current Rating

2.5 → 4 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2P

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Breaking Capacity

100 kA at 400 V

Number of Poles

3

Terminal Type

Screw

Control Voltage

2.5 → 4 A

Country of Origin

France

Stock information temporarily unavailable.

€ 161.00

€ 161.00 Each (Exc. Vat)

€ 202.06

€ 202.06 Each (inc. VAT)

Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V

€ 161.00

€ 161.00 Each (Exc. Vat)

€ 202.06

€ 202.06 Each (inc. VAT)

Schneider Electric 2.5 → 4 A TeSys Motor Protection Circuit Breaker, 690 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 161.00
10 - 14€ 151.00
15+€ 145.00

Technical Document

Specifications

Current Rating

2.5 → 4 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

GV2P

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Minimum Operating Temperature

-20°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+60°C

Breaking Capacity

100 kA at 400 V

Number of Poles

3

Terminal Type

Screw

Control Voltage

2.5 → 4 A

Country of Origin

France