Schneider Electric Rigid Conduit, 16.9mm Nominal Diameter, PVC, Grey

RS Stock No.: 275-8794Brand: Schneider ElectricManufacturers Part No.: IMT50520
brand-logo
View all in Conduit

Technical Document

Specifications

Nominal Diameter

16.9mm

Material

PVC

Conduit Type

Rigid

Outer Diameter

20mm

Colour

Grey

Country of Origin

Spain

Stock information temporarily unavailable.

€ 2.60

€ 2.60 Each (Exc. Vat)

€ 3.26

€ 3.26 Each (inc. VAT)

Schneider Electric Rigid Conduit, 16.9mm Nominal Diameter, PVC, Grey

€ 2.60

€ 2.60 Each (Exc. Vat)

€ 3.26

€ 3.26 Each (inc. VAT)

Schneider Electric Rigid Conduit, 16.9mm Nominal Diameter, PVC, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Nominal Diameter

16.9mm

Material

PVC

Conduit Type

Rigid

Outer Diameter

20mm

Colour

Grey

Country of Origin

Spain