Schneider Electric K1M0 Series Push Button Switch, Slow Break, Front, 22mm Cutout, 690V

RS Stock No.: 429-263Brand: Schneider ElectricManufacturers Part No.: K1M016N
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Slow Break

Illuminated

No

Panel Cut Out Diameter

22mm

Series

K1M0

Mounting Type

Front

Voltage Rating

690V

Manufacturer Part No.

K1M016N

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 158.00

€ 158.00 Each (Exc. Vat)

€ 198.29

€ 198.29 Each (inc. VAT)

Schneider Electric K1M0 Series Push Button Switch, Slow Break, Front, 22mm Cutout, 690V

€ 158.00

€ 158.00 Each (Exc. Vat)

€ 198.29

€ 198.29 Each (inc. VAT)

Schneider Electric K1M0 Series Push Button Switch, Slow Break, Front, 22mm Cutout, 690V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

Slow Break

Illuminated

No

Panel Cut Out Diameter

22mm

Series

K1M0

Mounting Type

Front

Voltage Rating

690V

Manufacturer Part No.

K1M016N

Country of Origin

Czech Republic