Schneider Electric Busbar Feed Unit, Canalis KBB Series

RS Stock No.: 211-0376Brand: Schneider ElectricManufacturers Part No.: KBB40ABG44T2WIMPA: 3448087
brand-logo
View all in Busbar Feed & Tap-Off Units

Technical Document

Specifications

Series

Canalis KBB

Product Type

Busbar Feed Unit

Rated Current

40A

Polarity

3L + N + PE / L + N + PE

Number of Circuits

2

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Poland

Stock information temporarily unavailable.

€ 304.00

€ 304.00 Each (Exc. Vat)

€ 381.52

€ 381.52 Each (inc. VAT)

Schneider Electric Busbar Feed Unit, Canalis KBB Series

€ 304.00

€ 304.00 Each (Exc. Vat)

€ 381.52

€ 381.52 Each (inc. VAT)

Schneider Electric Busbar Feed Unit, Canalis KBB Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Canalis KBB

Product Type

Busbar Feed Unit

Rated Current

40A

Polarity

3L + N + PE / L + N + PE

Number of Circuits

2

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Poland