Schneider Electric TeSys D LC1D Contactor, 120 V ac Coil, 3-Pole, 18 A, 3NO, 690 V ac/dc

RS tilauskoodi: 744-7305Tuotemerkki: Schneider ElectricValmistajan osanumero.: LC1D18G7
brand-logo
Näytä kaikki Kontaktorit tuotteet

Tekninen dokumentti

Tekniset tiedot

Coil Voltage

120 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

18 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

86mm

Better World Product (Tutustu tarkemmin)

Yes

Better World Verification

Green Premium

Tuotetiedot

Schneider Electric LC1D TeSys D Contactors.

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 73,94

€ 73,94 kpl (ilman ALV)

€ 92,80

€ 92,80 kpl (Sis ALV:n)

Schneider Electric TeSys D LC1D Contactor, 120 V ac Coil, 3-Pole, 18 A, 3NO, 690 V ac/dc

€ 73,94

€ 73,94 kpl (ilman ALV)

€ 92,80

€ 92,80 kpl (Sis ALV:n)

Schneider Electric TeSys D LC1D Contactor, 120 V ac Coil, 3-Pole, 18 A, 3NO, 690 V ac/dc
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tekninen dokumentti

Tekniset tiedot

Coil Voltage

120 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac/dc

Contact Current Rating

18 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

77mm

Width

45mm

Depth

86mm

Better World Product (Tutustu tarkemmin)

Yes

Better World Verification

Green Premium

Tuotetiedot

Schneider Electric LC1D TeSys D Contactors.

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.