Schneider Electric TeSys K LC1K Contactor, 230 V ac Coil, 3-Pole, 12 A, 3NO, 690 V ac

RS tilauskoodi: 744-7683Tuotemerkki: Schneider ElectricValmistajan osanumero.: LC1K1201U7
brand-logo
Näytä kaikki Kontaktorit tuotteet

Tekninen dokumentti

Tekniset tiedot

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

TeSys K

Series

LC1K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Tutustu tarkemmin)

Yes

Better World Verification

Green Premium

Alkuperämaa

France

Tuotetiedot

Schneider Electric 3 Pole Contactors

These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.

Approvals

CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO

Standards

BS5424 Part 1/IEC 947, VDE 0660, NFC63 110

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 51,27

€ 51,27 kpl (ilman ALV)

€ 64,34

€ 64,34 kpl (Sis ALV:n)

Schneider Electric TeSys K LC1K Contactor, 230 V ac Coil, 3-Pole, 12 A, 3NO, 690 V ac

€ 51,27

€ 51,27 kpl (ilman ALV)

€ 64,34

€ 64,34 kpl (Sis ALV:n)

Schneider Electric TeSys K LC1K Contactor, 230 V ac Coil, 3-Pole, 12 A, 3NO, 690 V ac
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tekninen dokumentti

Tekniset tiedot

Coil Voltage

230 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

12 A

Range

TeSys K

Series

LC1K

Normal State Configuration

3NO

Number Of Auxiliary Contacts

1

Auxiliary Contact Configuration

1NC

Terminal Type

Screw

Length

58mm

Width

45mm

Depth

57mm

Better World Product (Tutustu tarkemmin)

Yes

Better World Verification

Green Premium

Alkuperämaa

France

Tuotetiedot

Schneider Electric 3 Pole Contactors

These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.

Approvals

CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO

Standards

BS5424 Part 1/IEC 947, VDE 0660, NFC63 110