Schneider Electric LRD Overload Relay 1NO + 1NC, 1.6 → 2.5 A F.L.C, 2.5 A Contact Rating, 3P, TeSys

RS tilauskoodi: 394-9403Tuotemerkki: Schneider ElectricValmistajan osanumero.: LRD07Sähkönumero: 3860233
brand-logo

Tekninen dokumentti

Tekniset tiedot

FLC Motor Rating

1.6 → 2.5 A

Contact Current Rating

2.5 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

Direct Contactor

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

70mm

Length

66mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Better World Product (Tutustu tarkemmin)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Supply Voltage

690 V ac

Alkuperämaa

France

Tuotetiedot

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 77,27

€ 77,27 kpl (ilman ALV)

€ 96,97

€ 96,97 kpl (Sis ALV:n)

Schneider Electric LRD Overload Relay 1NO + 1NC, 1.6 → 2.5 A F.L.C, 2.5 A Contact Rating, 3P, TeSys

€ 77,27

€ 77,27 kpl (ilman ALV)

€ 96,97

€ 96,97 kpl (Sis ALV:n)

Schneider Electric LRD Overload Relay 1NO + 1NC, 1.6 → 2.5 A F.L.C, 2.5 A Contact Rating, 3P, TeSys
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tekninen dokumentti

Tekniset tiedot

FLC Motor Rating

1.6 → 2.5 A

Contact Current Rating

2.5 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

Direct Contactor

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

70mm

Length

66mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Better World Product (Tutustu tarkemmin)

Yes

Better World Verification

Green Premium

Operating Temperature Range

-20 → +60 °C

Contact Voltage Rating

690 V ac

Supply Voltage

690 V ac

Alkuperämaa

France

Tuotetiedot

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.