Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
4
Current Rating
125A
Breaking Capacity at Maximum Voltage Rating
16 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
108mm
Width
80mm
Depth
137mm
Better World Verification
Green Premium
Better World Product (Tutustu tarkemmin)
Yes
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Clip-on, Screw
Break Time
Time Delay
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D
€ 610,00
€ 610,00 kpl (ilman ALV)
€ 765,55
€ 765,55 kpl (Sis ALV:n)
1
€ 610,00
€ 610,00 kpl (ilman ALV)
€ 765,55
€ 765,55 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
4
Current Rating
125A
Breaking Capacity at Maximum Voltage Rating
16 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
108mm
Width
80mm
Depth
137mm
Better World Verification
Green Premium
Better World Product (Tutustu tarkemmin)
Yes
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Clip-on, Screw
Break Time
Time Delay
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D