Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
63A
Breaking Capacity at Maximum Voltage Rating
50 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
81mm
Width
80mm
Depth
137mm
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Clip-on, Screw
Break Time
Time Delay
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D
Alkuperämaa
Poland
€ 545,00
€ 545,00 kpl (ilman ALV)
€ 683,98
€ 683,98 kpl (Sis ALV:n)
1
€ 545,00
€ 545,00 kpl (ilman ALV)
€ 683,98
€ 683,98 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
3
Current Rating
63A
Breaking Capacity at Maximum Voltage Rating
50 kA
Rated AC Voltage
690V
Mounting Style
DIN Rail Mount
Length
81mm
Width
80mm
Depth
137mm
Tripping Mechanism
Thermal-Magnetic
Circuit Breaker Type
MCCB
Reset Actuator Type
Toggle Switch
Terminal Contact Type
Clip-on, Screw
Break Time
Time Delay
Mounting Hole Diameter
4.5mm
Tripping Characteristics
Type D
Alkuperämaa
Poland