Technical Document
Specifications
Brand
Schneider ElectricPhase
3
Control Function
Encoder Feedback
Supply Voltage
200→240 V, 380→480 V
Current Rating
23.5 A
Voltage Rating
480 V
Power Rating
7 kW
Overall Length
108mm
Overall Width
237mm
Overall Depth
270mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Indonesia
€ 1,860.00
€ 1,860.00 Each (Exc. Vat)
€ 2,334.30
€ 2,334.30 Each (inc. VAT)
1
€ 1,860.00
€ 1,860.00 Each (Exc. Vat)
€ 2,334.30
€ 2,334.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPhase
3
Control Function
Encoder Feedback
Supply Voltage
200→240 V, 380→480 V
Current Rating
23.5 A
Voltage Rating
480 V
Power Rating
7 kW
Overall Length
108mm
Overall Width
237mm
Overall Depth
270mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Indonesia