Schneider Electric Steel Rack Panel

RS Stock No.: 256-6839Brand: Schneider ElectricManufacturers Part No.: NSYCRTM9U
brand-logo
View all in Rack Panels

Technical Document

Specifications

Type

Rack Panel

Material

Steel

Width

400.05mm

Length

465mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Italy

Stock information temporarily unavailable.

€ 104.00

€ 104.00 Each (Exc. Vat)

€ 130.52

€ 130.52 Each (inc. VAT)

Schneider Electric Steel Rack Panel

€ 104.00

€ 104.00 Each (Exc. Vat)

€ 130.52

€ 130.52 Each (inc. VAT)

Schneider Electric Steel Rack Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Type

Rack Panel

Material

Steel

Width

400.05mm

Length

465mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Italy