Technical Document
Specifications
Brand
Schneider ElectricBody Material
Steel
External Length
618.5 mm
External Height
600 mm
External Width
600 mm
External Dimensions
618.45 x 600 x 600mm
Range
Actassi
Country of Origin
India
Stock information temporarily unavailable.
€ 545.00
€ 545.00 Each (Exc. Vat)
€ 683.98
€ 683.98 Each (inc. VAT)
Schneider Electric Steel General Purpose Enclosure, 618.45 x 600 x 600mm
1
€ 545.00
€ 545.00 Each (Exc. Vat)
€ 683.98
€ 683.98 Each (inc. VAT)
Schneider Electric Steel General Purpose Enclosure, 618.45 x 600 x 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBody Material
Steel
External Length
618.5 mm
External Height
600 mm
External Width
600 mm
External Dimensions
618.45 x 600 x 600mm
Range
Actassi
Country of Origin
India