Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm

RS Stock No.: 186-4978Brand: Schneider ElectricManufacturers Part No.: NSYS3X5420IMPA: 3447400
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Unpainted

Series

PanelSet S3X

External Mounting Type

Bracket

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Special Features

120° Door Opening

Distrelec Product Id

30422028

Internal Mounting Type

Panel

Fixing Kit

No

IK Rating

IK10

Product details

Schneider Electric Spacial S3X Stainless Steel Wall Box Enclosures.

From Schneider Electric this is the Spacial S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corner’s excellent performance in exposed environments. The Spacial S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.

Spacial S3X Wall Box Enclosure Features.

  • Stainless steel AISI 304L or AISI 316L.

  • Various sizes with a plain door AISI 304L or AISI 316L.

  • 6 Other sizes available with a transparent door AISI 304L.

  • Polished Scotch Brite finish.

  • Watertight (IP66 single door, IP 55 double door), (IK 10 plain door, IK 08 glazed door).

  • 120° opening, reversible door can be mounted on the left or the right.

  • Stainless steel concealed hinges.

  • Hinges are mounted along height dimension.

  • Easy to mount indoors or outdoors.

  • Easy to clean and hygienic.

Stock information temporarily unavailable.

€ 560.00

€ 560.00 Each (Exc. Vat)

€ 702.80

€ 702.80 Each (inc. VAT)

Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm

€ 560.00

€ 560.00 Each (Exc. Vat)

€ 702.80

€ 702.80 Each (inc. VAT)

Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 500 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Unpainted

Series

PanelSet S3X

External Mounting Type

Bracket

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Special Features

120° Door Opening

Distrelec Product Id

30422028

Internal Mounting Type

Panel

Fixing Kit

No

IK Rating

IK10

Product details

Schneider Electric Spacial S3X Stainless Steel Wall Box Enclosures.

From Schneider Electric this is the Spacial S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corner’s excellent performance in exposed environments. The Spacial S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.

Spacial S3X Wall Box Enclosure Features.

  • Stainless steel AISI 304L or AISI 316L.

  • Various sizes with a plain door AISI 304L or AISI 316L.

  • 6 Other sizes available with a transparent door AISI 304L.

  • Polished Scotch Brite finish.

  • Watertight (IP66 single door, IP 55 double door), (IK 10 plain door, IK 08 glazed door).

  • 120° opening, reversible door can be mounted on the left or the right.

  • Stainless steel concealed hinges.

  • Hinges are mounted along height dimension.

  • Easy to mount indoors or outdoors.

  • Easy to clean and hygienic.